746-008-545-101

Heilind Number:EDA746-008-545-101
Manufacturer:EDAC
Manufacturer Number:746-008-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-545-101

Detailed Description

Introducing our 746-008-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for secure board-to-board connections. Designed for optimal performance, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity in any application. With a contact material of high-quality Copper Alloy, it guarantees efficient conductivity. The connector offers 8 positions with a pitch of .125 inches, perfect for seamless integration on PCBs. Its straight mount orientation and 1-row design simplify installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Trust in the 746-008-545-101 for robust and high-speed connectivity in your electronic designs.