746-008-545-501

Heilind Number:EDA746-008-545-501
Manufacturer:EDAC
Manufacturer Number:746-008-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-545-501

Detailed Description

Introducing the 746-008-545-501 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 8 positions, it offers reliable power transmission at an amperage of 3A. The contact material, Copper Alloy, guarantees high conductivity while the .125-inch pitch and .25-inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your PCB setup with this essential component, a must-have in the world of advanced connectivity.