746-008-545-506

Heilind Number:EDA746-008-545-506
Manufacturer:EDAC
Manufacturer Number:746-008-545-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-545-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-545-506

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, combining robust construction with optimal functionality. Engineered for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and flame resistance. With a single row design and a pitch of .125 inches, it offers precise connectivity for up to 8 positions. The contact material, crafted from Copper Alloy, guarantees efficient power transmission at an amperage of 3A. Perfect for board-to-board PCB connections, this connector boasts a straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for use in various industrial applications. Upgrade your electronic systems with the 746-008-545-506 Card Edge Connector, the ultimate solution for seamless and secure connections.