746-008-553-101

Heilind Number:EDA746-008-553-101
Manufacturer:EDAC
Manufacturer Number:746-008-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-553-101

Detailed Description

Introducing the 746-008-553-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a pitch of .125 inches and features eight positions in a single row layout, allowing for efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees both safety and performance. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments and applications. Trust in its 3A amperage rating and rest assured of its lasting quality. Upgrade your PCB connections with the 746-008-553-101 and experience seamless connectivity like never before.