746-008-553-501

Heilind Number:EDA746-008-553-501
Manufacturer:EDAC
Manufacturer Number:746-008-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-553-501

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector ( 746-008-553-501). Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, it offers precise and efficient connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the 3A amperage rating supports optimal power delivery. With a total of 8 positions and a row spacing of .25 inches, it provides ample room for your PCB connections. Its straight mount orientation simplifies installation, and the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Trust in this Card Edge Connector for superior performance in your next project.