746-008-553-506

Heilind Number:EDA746-008-553-506
Manufacturer:EDAC
Manufacturer Number:746-008-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-008-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-008-553-506

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector in sleek black. Designed for precision and durability, this connector boasts a current rating of 3 A, making it ideal for powering your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and reliability in even the most demanding environments. With 8 positions and a pitch of .125 inches, it offers seamless connectivity for your circuit boards. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any professional or DIY electronics project. Trust in its performance and make seamless connections with ease. Elevate your PCB design with this essential component.