746-009-520-101

Heilind Number:EDA746-009-520-101
Manufacturer:EDAC
Manufacturer Number:746-009-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-520-101

Detailed Description

Introducing the 746-009-520-101 Press-fit Card Edge Connector, the essential component for seamless board-to-board connections. This sleek black connector boasts a single row design with 9 positions, perfect for compact PCB layouts. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3A. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is guaranteed. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it ideal for diverse environments. Trust in this connector for efficient and secure data transmission in your electronic applications.