746-009-520-501

Heilind Number:EDA746-009-520-501
Manufacturer:EDAC
Manufacturer Number:746-009-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-520-501

Detailed Description

Upgrade your PCB connections with our 746-009-520-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector ensures reliable power delivery with an amperage rating of 3A. The sleek black housing, made of UL 94V-0 Thermoplastic Polyester, not only provides durability but also adds a touch of sophistication to your setup. With a single row configuration and 9 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. Thanks to a pitch of .125 inches and a row spacing of .25 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in our product to streamline your connectivity needs efficiently.