746-009-520-506

Heilind Number:EDA746-009-520-506
Manufacturer:EDAC
Manufacturer Number:746-009-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-520-506

Detailed Description

Upgrade your electronic connections with our high-performance Press-fit Card Edge Connector. Designed for seamless integration into PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .25-inch row spacing accommodate precise connections. This single-row connector offers nine positions, allowing for versatile use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Trust in the quality and efficiency of our Card Edge Connector for your connectivity needs.