746-009-525-101

Heilind Number:EDA746-009-525-101
Manufacturer:EDAC
Manufacturer Number:746-009-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-525-101

Detailed Description

Upgrade your PCB connectivity with our 746-009-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, it offers reliable performance in any application. The copper alloy contact material guarantees efficient power transmission, capable of handling up to 3A of current. Boasting 9 positions, this connector allows for versatile connectivity on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Trust in the quality and performance of this connector to meet your PCB connectivity needs effortlessly.