746-009-525-501

Heilind Number:EDA746-009-525-501
Manufacturer:EDAC
Manufacturer Number:746-009-525-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-525-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-525-501

Detailed Description

Enhance connectivity in your electronic projects with our 746-009-525-501 Press-fit Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a single row layout and 9 positions, it offers ample space for card-edge connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Trust in its 3A amperage rating and straight mount orientation for secure and stable performance. Elevate your PCB connectivity with this essential component, available in our wide range of board-to-board connectors.