746-009-525-506

Heilind Number:EDA746-009-525-506
Manufacturer:EDAC
Manufacturer Number:746-009-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-525-506

Detailed Description

Upgrade your PCB connectivity with our 746-009-525-506 Press-fit Card Edge Connector. Designed for precision and durability, this black connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Constructed from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in challenging environments. With a single row configuration and 9 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material and .125-inch pitch guarantee optimal signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector to deliver seamless and efficient board-to-board connections. Explore our full range of PCB connectors for all your connectivity needs.