746-009-527-101

Heilind Number:EDA746-009-527-101
Manufacturer:EDAC
Manufacturer Number:746-009-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-527-101

Detailed Description

Introducing our 746-009-527-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a sleek black housing constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and flame resistance. With a single row of 9 contact positions, it offers a pitch of .125 inches and row spacing of .25 inches, allowing for efficient and reliable connectivity. The contact material, made of copper alloy, guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your electronic systems with the 746-009-527-101 and experience seamless connectivity like never before.