746-009-527-501

Heilind Number:EDA746-009-527-501
Manufacturer:EDAC
Manufacturer Number:746-009-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-527-501

Detailed Description

Introducing our 746-009-527-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector offers both durability and style. With a low amperage rating of 3 A, it ensures safe and efficient power transmission. Featuring a single row design with 9 copper alloy contact positions, a .125-inch pitch, and .25-inch row spacing, it allows for precise and secure connectivity. This straight mount orientation connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for diverse applications. Trust in the quality and performance of this essential component for your PCB assembly needs.