746-009-527-506

Heilind Number:EDA746-009-527-506
Manufacturer:EDAC
Manufacturer Number:746-009-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-527-506

Detailed Description

Upgrade your PCB connectivity with our sleek and reliable Press-fit Card Edge Connector. Designed for seamless integration, this connector features a single row of nine positions with a pitch of .125 inches, perfect for high-density applications. Constructed from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers superior performance and longevity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector ensures stable and efficient connectivity, even in harsh environments. Its straight mount orientation and convenient row spacing of .25 inches make installation a breeze. Trust in the quality and precision of this essential component for your electronic projects.