746-009-540-101

Heilind Number:EDA746-009-540-101
Manufacturer:EDAC
Manufacturer Number:746-009-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-540-101

Detailed Description

Introducing our 746-009-540-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior flame resistance and longevity. Each of its 9 positions is crafted with copper alloy contacts, guaranteeing reliable and efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .25 inches, this connector offers optimal signal integrity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of this connector for your PCB assembly needs. Elevate your connectivity experience with our 746-009-540-101 Card Edge Connector.