746-009-540-501

Heilind Number:EDA746-009-540-501
Manufacturer:EDAC
Manufacturer Number:746-009-540-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-540-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-540-501

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for reliability and performance, this black connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With a current rating of 3 A, it delivers optimal power transmission, while the Copper Alloy contacts guarantee secure and efficient connectivity. Boasting a single row design with 9 positions and a pitch of .125 in, it offers seamless integration into your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the quality of this connector for your electronic projects, available now in our comprehensive range of PCB connectors.