746-009-540-506

Heilind Number:EDA746-009-540-506
Manufacturer:EDAC
Manufacturer Number:746-009-540-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-540-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-540-506

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the 746-009-540-506. Engineered for superior performance and reliability, this connector is an essential component for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it not only offers durability but also meets stringent safety standards. The contact material, Copper Alloy, ensures optimal conductivity, while the straight mount orientation simplifies installation. Featuring a single row design with 9 positions and a pitch of .125 inches, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connections with the 746-009-540-506 and experience uncompromising quality.