746-009-541-101

Heilind Number:EDA746-009-541-101
Manufacturer:EDAC
Manufacturer Number:746-009-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-541-101

Detailed Description

Upgrade your PCB connections with our 746-009-541-101 Press-fit Card Edge Connector. Designed for high performance and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees optimal conductivity. The connector is single-row with a pitch of .125 inches and row spacing of .25 inches, offering seamless integration on your board. Boasting 9 positions and a current rating of 3A, it's perfect for a variety of applications. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Trust in our quality product to streamline your connections and elevate your PCB performance.