746-009-541-106

Heilind Number:EDA746-009-541-106
Manufacturer:EDAC
Manufacturer Number:746-009-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-541-106

Detailed Description

Introducing our 746-009-541-106 Press-Fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a single row with 9 positions, allowing for efficient data transfer. Constructed with a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures long-lasting durability and optimal conductivity. The black color adds a sleek touch to your design, while the straight mount orientation simplifies installation. With an amperage rating of 3A and operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and precision of our product to deliver consistent performance in your electronic systems.