746-009-541-506

Heilind Number:EDA746-009-541-506
Manufacturer:EDAC
Manufacturer Number:746-009-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-541-506

Detailed Description

Introducing our 746-009-541-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a single row layout with nine positions, perfect for a variety of applications. Crafted with precision, it boasts a pitch of .125 inches and row spacing of .25 inches, ensuring secure and efficient contact. The housing, made of UL 94V-0 rated Thermoplastic Polyester, guarantees durability and safety. With a current rating of 3A and operating temperature range from -40 to 105°C, this connector is built to withstand even the most demanding environments. Its straight mount orientation offers easy installation, making it ideal for industrial and commercial use. Trust in the quality and efficiency of our Card Edge Connector for seamless connectivity in your PCB projects.