746-009-545-501

Heilind Number:EDA746-009-545-501
Manufacturer:EDAC
Manufacturer Number:746-009-545-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-545-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-545-501

Detailed Description

Introducing our 746-009-545-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 9 positions, perfect for compact PCB designs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures long-lasting durability and efficient power transmission. With a pitch of .125 inches and row spacing of .25 inches, it offers precise connectivity. The black color adds a touch of sophistication to any electronic assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Trust in our Card Edge Connector to deliver exceptional performance and streamline your electronics projects.