746-009-553-101

Heilind Number:EDA746-009-553-101
Manufacturer:EDAC
Manufacturer Number:746-009-553-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-553-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-553-101

Detailed Description

Introducing our 746-009-553-101 Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision and reliability in mind, this connector boasts a sleek, black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .125 inches, it offers easy installation and efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while its 3A amperage rating makes it ideal for various electronic applications. Featuring nine positions and a straight mount orientation, it provides versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in the quality and performance of our Card Edge Connector for seamless PCB integration.