746-009-553-501

Heilind Number:EDA746-009-553-501
Manufacturer:EDAC
Manufacturer Number:746-009-553-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-553-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-553-501

Detailed Description

Upgrade your PCB connectivity with our 746-009-553-501 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black color and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material. With a 3A amperage rating and 9 positions in a single row, it ensures reliable power and data transmission. The .125-inch pitch and .25-inch row spacing offer precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Trust in this high-quality connector for efficient and secure board-to-board connections in your projects. Available now in our PCB Connectors category.