746-009-553-506

Heilind Number:EDA746-009-553-506
Manufacturer:EDAC
Manufacturer Number:746-009-553-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-009-553-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-009-553-506

Detailed Description

Introducing the 746-009-553-506 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a single row layout and a total of 9 positions, it offers easy and secure connectivity. The copper alloy contacts provide excellent conductivity, while the black color adds a touch of sophistication to any PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Trust in its straight mount orientation for a perfect fit every time. Upgrade your connectivity game with the 746-009-553-506 and experience seamless performance like never before.