746-010-520-101

Heilind Number:EDA746-010-520-101
Manufacturer:EDAC
Manufacturer Number:746-010-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-520-101

Detailed Description

Introducing the 746-010-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for efficiency and durability, this connector boasts a streamlined black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in the most demanding environments. With a single row configuration and ten positions, it offers ample connectivity opportunities with a pitch of .125 inches and row spacing of .25 inches. Crafted from high-quality Copper Alloy, the contacts guarantee secure and stable connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project. Trust in its superior quality and performance to elevate your connectivity solutions.