746-010-520-201

Heilind Number:EDA746-010-520-201
Manufacturer:EDAC
Manufacturer Number:746-010-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a dual-row configuration with ten positions, ensuring secure and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting durability and robust connectivity. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for seamless installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. The sleek black finish adds a professional touch to your electronic assemblies. Choose this connector for high-speed data transfer and superior reliability in your projects.