746-010-520-501

Heilind Number:EDA746-010-520-501
Manufacturer:EDAC
Manufacturer Number:746-010-520-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-520-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-520-501

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for maximum efficiency and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in the most demanding environments. With a contact material of high-grade Copper Alloy, it guarantees reliable conductivity for up to 3A of current. Featuring a single row with 10 positions and a pitch of .125 inches, it offers precise and secure mating. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for seamless and efficient PCB connectivity in your projects.