746-010-520-506

Heilind Number:EDA746-010-520-506
Manufacturer:EDAC
Manufacturer Number:746-010-520-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-520-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-520-506

Detailed Description

Introducing the 746-010-520-506 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Featuring a striking black color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector offers both style and substance. With a single row design and ten positions, it ensures efficient and secure connectivity. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing provide precise alignment. Designed for straight mount orientation, it is easy to install and compatible with various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity with the 746-010-520-506 Card Edge Connector.