746-010-520-601

Heilind Number:EDA746-010-520-601
Manufacturer:EDAC
Manufacturer Number:746-010-520-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-520-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-520-601

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your electronic components. Perfect for double-row setups, it offers 10 positions with a .125-inch pitch and .25-inch row spacing. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality in various environments. Upgrade your board-to-board connections with this essential component.