746-010-520-606

Heilind Number:EDA746-010-520-606
Manufacturer:EDAC
Manufacturer Number:746-010-520-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-520-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-520-606

Detailed Description

Enhance connectivity with our Press-fit Card Edge Connector, a vital component for smooth data transmission. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring optimal performance even in challenging environments. With two rows of copper alloy contacts offering a total of 10 positions, it provides ample connectivity options. The .125-inch pitch and .25-inch row spacing allow for easy integration into your PCB assembly. Operating seamlessly between -40 and 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, while its sleek black design adds a touch of sophistication to your setup. Trust in this essential connector for seamless board-to-board connections in your electronic projects.