746-010-525-101

Heilind Number:EDA746-010-525-101
Manufacturer:EDAC
Manufacturer Number:746-010-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-525-101

Detailed Description

Introducing our 746-010-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and performance in mind, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring long-lasting durability in even the most demanding environments. With a single row layout and ten positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .25-inch row spacing allow for easy installation. Whether you're working on a commercial or industrial project, this connector is a must-have for ensuring secure and efficient data transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for applications that require reliability and performance. Upgrade your connectivity game with the 746-010-525-101 Press-fit Card Edge Connector.