746-010-525-201

Heilind Number:EDA746-010-525-201
Manufacturer:EDAC
Manufacturer Number:746-010-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-525-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and conductivity. Featuring two rows with a .125" pitch and .25" row spacing, it accommodates up to 10 positions for efficient board-to-board connectivity. Engineered for straight mount orientation and capable of operating in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your PCB design with this essential component.