746-010-525-506

Heilind Number:EDA746-010-525-506
Manufacturer:EDAC
Manufacturer Number:746-010-525-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-525-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-525-506

Detailed Description

Introducing our 746-010-525-506 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector features a single row configuration with 10 positions, ensuring reliable performance in high-density applications. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees superior conductivity and safety. The black color adds a touch of sophistication to any electronic setup. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment and easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial environments. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.