746-010-525-601

Heilind Number:EDA746-010-525-601
Manufacturer:EDAC
Manufacturer Number:746-010-525-601
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-525-601
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-525-601

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With a current rating of 3 A, it ensures reliable power transmission. The connector boasts a dual-row design, with 10 positions for efficient data transfer. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Its .125" pitch and .25" row spacing offer precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Explore our full range of connectors for more options.