746-010-525-606

Heilind Number:EDA746-010-525-606
Manufacturer:EDAC
Manufacturer Number:746-010-525-606
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-525-606
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-525-606

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material for durability. With two rows and a total of 10 positions, this connector offers seamless integration on your circuit boards. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .25-inch row spacing allow for precise connections. Perfect for board-to-board applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.