746-010-527-101

Heilind Number:EDA746-010-527-101
Manufacturer:EDAC
Manufacturer Number:746-010-527-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-527-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-527-101

Detailed Description

Introducing the 746-010-527-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for maximum performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and ten positions, it offers efficient connectivity in a compact form factor. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .125 inches and row spacing of .25 inches, it enables precise and reliable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in the 746-010-527-101 for all your PCB connectivity needs.