746-010-527-201

Heilind Number:EDA746-010-527-201
Manufacturer:EDAC
Manufacturer Number:746-010-527-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-527-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-527-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. This sleek black connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a 3 A amperage rating, it delivers optimal power transmission. Featuring two rows of Copper Alloy contacts, each with a .125-inch pitch and .25-inch row spacing, it offers precise and secure connections. The straight mount orientation and 10 positions make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Elevate your connectivity solutions with this essential component.