746-010-527-501

Heilind Number:EDA746-010-527-501
Manufacturer:EDAC
Manufacturer Number:746-010-527-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-527-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-527-501

Detailed Description

Introducing our 746-010-527-501 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed in a striking black color, this connector not only offers a high amperage of 3 A but also guarantees optimal performance with its UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 10 positions, each contact is crafted from durable Copper Alloy, ensuring long-lasting connectivity. With a pitch of .125 inches and row spacing of .25 inches, precise alignment is achieved effortlessly. The straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore the full range of our connector products in the Board To Board PCB Connectors and Card Edge Connectors categories. Elevate your connectivity experience with our top-of-the-line EDA746 series.