746-010-527-506

Heilind Number:EDA746-010-527-506
Manufacturer:EDAC
Manufacturer Number:746-010-527-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-527-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-527-506

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector ( 746-010-527-506). Designed for seamless integration into PCBs, this black connector ensures reliable power and data transmission. With a high amperage rating of 3 A, it can handle heavy loads with ease. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row with 10 copper alloy contacts, this connector offers efficient signal transfer. Its .125-inch pitch and .25-inch row spacing provide optimal positioning on the board. The straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a variety of applications. Explore our full range of connectors for all your PCB connectivity needs.