746-010-540-101

Heilind Number:EDA746-010-540-101
Manufacturer:EDAC
Manufacturer Number:746-010-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed to deliver seamless connectivity in electronic systems. Featuring a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row configuration and 10 positions, it offers ample versatility for various applications. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in a wide range of environments. Its .125-inch pitch and .25-inch row spacing allow for easy integration into PCB setups. Whether for consumer electronics, industrial machinery, or telecommunications equipment, this Card Edge Connector is the perfect solution for your connectivity needs. Trust in its quality craftsmanship to keep your systems running smoothly.