746-010-540-201

Heilind Number:EDA746-010-540-201
Manufacturer:EDAC
Manufacturer Number:746-010-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-540-201

Detailed Description

Enhance your circuit connectivity with this Press-fit Card Edge Connector in sleek black. Designed for optimum performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With two rows and a pitch of .125 inches, it offers secure and efficient board-to-board connections. Featuring a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your PCB design with this essential component.