746-010-541-101

Heilind Number:EDA746-010-541-101
Manufacturer:EDAC
Manufacturer Number:746-010-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-541-101

Detailed Description

Introducing the 746-010-541-101 Press-fit Card Edge Connector, the essential component for seamless PCB connections. Designed for uncompromising performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, even under high-speed data transmission. Its 1-row configuration with 10 positions and a pitch of .125 inches allows for precise and secure mating with your PCB. The straight mount orientation and row spacing of .25 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in the 746-010-541-101 for efficient and dependable board-to-board connections.