746-010-541-106

Heilind Number:EDA746-010-541-106
Manufacturer:EDAC
Manufacturer Number:746-010-541-106
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-541-106
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-541-106

Detailed Description

Introducing our 746-010-541-106 Press-fit Card Edge Connector, a sleek and versatile solution for seamless board-to-board connections. Featuring a striking black design, this connector is not only visually appealing but also high performing, with a 3A amperage capacity that ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row, 10-position layout and copper alloy contacts, it offers efficient connectivity with a pitch of .125 inches and row spacing of .25 inches. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environmental conditions. Perfect for a variety of applications, from consumer electronics to industrial machinery, this connector is a must-have component for any PCB assembly project.