746-010-541-201

Heilind Number:EDA746-010-541-201
Manufacturer:EDAC
Manufacturer Number:746-010-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-541-201

Detailed Description

Enhance your electronics assembly with our Press-fit Card Edge Connector, designed for seamless integration on PCBs. This connector boasts a sleek black finish, complemented by a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable connectivity for your devices. The .125-inch pitch and .25-inch row spacing provide efficient signal transmission, while the ten available positions offer ample room for connections. Its straight mount orientation simplifies installation, making it a versatile choice for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Upgrade your setup with this essential component, part of our extensive range of connectors for seamless board-to-board PCB integration.