746-010-541-501

Heilind Number:EDA746-010-541-501
Manufacturer:EDAC
Manufacturer Number:746-010-541-501
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-541-501
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-541-501

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless and reliable connectivity in electronic applications. This sleek black connector boasts a sleek design and superior performance, perfect for demanding environments. With an amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. Featuring a single row layout with 10 positions, it allows for easy and secure PCB connections. The contact material, Copper Alloy, guarantees optimal conductivity. Its .125-inch pitch and .25-inch row spacing facilitate precise positioning on the board. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Trust in its high-quality construction and performance to elevate your electronic projects to the next level.