746-010-541-506

Heilind Number:EDA746-010-541-506
Manufacturer:EDAC
Manufacturer Number:746-010-541-506
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-541-506
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-541-506

Detailed Description

Introducing the 746-010-541-506 Press-fit Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed with precision in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a single row layout and 10 contact positions, it offers optimal connectivity for your electronic devices. The copper alloy contacts provide reliable signal transmission, while the .125-inch pitch and .25-inch row spacing allow for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of environments. Trust in the 746-010-541-506 for high-performance connectivity solutions in your next project. Explore more on our website under the category "Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors."