746-010-545-101

Heilind Number:EDA746-010-545-101
Manufacturer:EDAC
Manufacturer Number:746-010-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-545-101

Detailed Description

Introducing our 746-010-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only delivers a high level of durability but also ensures safety in operation. With a single row design and ten positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the .125 inch pitch and .25 inch row spacing provide precise alignment. Designed for straight mounting orientation, this connector is easy to install and stays securely in place. Operating flawlessly in a wide temperature range of -40 to 105 °C, it is suitable for use in various environments. Upgrade your PCB connections with this high-performance card edge connector.