746-010-545-201

Heilind Number:EDA746-010-545-201
Manufacturer:EDAC
Manufacturer Number:746-010-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient power transmission at an amperage of 3A. Featuring two rows with a pitch of .125 inches and row spacing of .25 inches, it offers ten positions for optimal connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a range of applications.Upgrade your PCB connections with this high-quality component.