746-010-545-206

Heilind Number:EDA746-010-545-206
Manufacturer:EDAC
Manufacturer Number:746-010-545-206
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 746-010-545-206
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.25 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA746-010-545-206

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek Black. Designed for optimal performance, this connector features a 2-row layout with a total of 10 positions, ensuring secure and reliable contact. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .125 inches and row spacing of .25 inches, it offers precise alignment for seamless integration. The contact material, Copper Alloy, ensures excellent conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.